Part Details for NKFP91BN1NNM001 by Panduit Corp
Overview of NKFP91BN1NNM001 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKFP91BN1NNM001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y5358
|
Newark | Nk 1-Fiber Os2 Lc To Pigtail, 900Um Buff |Panduit NKFP91BN1NNM001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7600 / $14.9100 | Buy Now |
DISTI #
298-22610-ND
|
DigiKey | BUFFERED FIBER PIGTAIL Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
24 In Stock |
|
$9.8470 / $11.7500 | Buy Now |
DISTI #
NKFP91BN1NNM001
|
Avnet Americas | Cable Assembly Fiber Optic 1m LC PL Bag - Bulk (Alt: NKFP91BN1NNM001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1500 | Buy Now |
DISTI #
644-NKFP91BN1NNM001
|
Mouser Electronics | Fiber Optic Cable Assemblies NK 1-fiber OS2 LC to pigtail, 900um buff RoHS: Compliant | 0 |
|
$10.1600 / $11.7400 | Order Now |
DISTI #
PANNKFP91BN1NNM001
|
Heilind Electronics | NK 1-FIBER OS2 LC TO PIGTAIL 900um BUFFERED FIBER - 1M | Americas - 0 in Stock |
|
$9.8281 / $12.5800 | Buy Now |
|
Onlinecomponents.com | NetKey 1-fiber OS2 LC pigtail with 900um buffered fiber. RoHS: Compliant | 0 |
|
$8.3900 / $10.7400 | Buy Now |
DISTI #
000000000005179452
|
Sager | Fiber Optic Cable Assemblies NK 1-fiber OS2 LC to pigtail, 900um buff Min Qty: 1 | 0 |
|
$7.7700 / $10.1500 | Buy Now |
Part Details for NKFP91BN1NNM001
NKFP91BN1NNM001 CAD Models
NKFP91BN1NNM001 Part Data Attributes
|
NKFP91BN1NNM001
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NKFP91BN1NNM001
Panduit Corp
Fiber Optic Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 8 Weeks | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Fiber Size | 9/125um | |
Insertion Loss | 0.3 dB | |
Mode | SINGLE | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | IEC; TIA | |
Termination Type | WIRE | |
Total Number of Contacts | 1 |