Part Details for NKFP62ERLSSM001 by Panduit Corp
Overview of NKFP62ERLSSM001 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKFP62ERLSSM001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | NetKey 2-fiber OM1 LC to SC patch cord, riser (OFNR) rated with 1.6mm jacketed cable. RoHS: Compliant | 0 |
|
$21.0000 / $24.4900 | Buy Now |
DISTI #
000000000005179444
|
Sager | Fiber Optic Cable Assemblies NK 2-fiber OM1 1.6mm Riser Jacket Patch Cord LC to SC - 1m | 0 |
|
Buy Now |
Part Details for NKFP62ERLSSM001
NKFP62ERLSSM001 CAD Models
NKFP62ERLSSM001 Part Data Attributes:
|
NKFP62ERLSSM001
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NKFP62ERLSSM001
Panduit Corp
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Approvals | ISO/IEC; TIA/EIA; UL | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |