Part Details for NKFP61BN2NNM001 by Panduit Corp
Overview of NKFP61BN2NNM001 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKFP61BN2NNM001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y5292
|
Newark | Nk 1-Fiber Om1 St To Pigtail, 900 M Buf |Panduit NKFP61BN2NNM001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NKFP61BN2NNM001
|
Avnet Americas | Cable Assembly Fiber Optic 1m ST PL Bag - Bulk (Alt: NKFP61BN2NNM001) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7400 | Buy Now |
DISTI #
PANNKFP61BN2NNM001
|
Heilind Electronics | NK 1-FIBER OM1 ST TO PIGTAIL, 900M BUF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NetKey 1-fiber OM1 ST to pigtail, 900µm buffered cable. RoHS: Compliant | 0 |
|
$6.9300 / $8.0900 | Buy Now |
DISTI #
000000000005179386
|
Sager | Fiber Optic Cable Assemblies NK 1-fiber OM1 ST to pigtail, 900 m buf Min Qty: 10 | 0 |
|
$6.4200 / $8.3900 | Buy Now |
Part Details for NKFP61BN2NNM001
NKFP61BN2NNM001 CAD Models
NKFP61BN2NNM001 Part Data Attributes
|
NKFP61BN2NNM001
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NKFP61BN2NNM001
Panduit Corp
Fiber Optic ST Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |