Part Details for NKE0515SC by Murata Power Solutions
Overview of NKE0515SC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKE0515SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3048
|
Newark | Dc-Dc Conv, Iso Pol, 1 O/P, 1W, 66Ma, 15V, Power Supply Applications:-, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:66Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions NKE0515SC RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6300 / $8.2000 | Buy Now |
DISTI #
811-1439-5-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 15 Weeks Container: Tube |
727 In Stock |
|
$5.6300 / $7.6100 | Buy Now |
|
Future Electronics | NKE Series 1 W 5 V Input 15 V Output 3 kVDC Isolated Submini DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$5.9000 / $5.9900 | Buy Now |
DISTI #
NKE0515SC
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 15VDC, Iout: 66mA, SIP, THT Min Qty: 1 | 38 |
|
$4.1700 / $4.9400 | Buy Now |
DISTI #
000000000001466015
|
Sager | Isolated DC/DC Converters - Through Hole 1W 5-15V SIP SINGLE DC/DC Min Qty: 1 | 200 |
|
$6.1400 / $6.7900 | Buy Now |