Part Details for NKE0505SC by Murata Power Solutions
Overview of NKE0505SC by Murata Power Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKE0505SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3042
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 200Ma, 5V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions NKE0505SC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$5.1000 / $5.6000 | Buy Now |
DISTI #
23M7001
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 1 W, 5 V, 200 Ma Rohs Compliant: Yes |Murata Power Solutions NKE0505SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0300 / $6.9900 | Buy Now |
DISTI #
811-1434-5-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4032 In Stock |
|
$3.7600 / $5.0800 | Buy Now |
DISTI #
E54:1762_00014505
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2412 | Europe - 240 |
|
$3.5860 / $4.7100 | Buy Now |
|
Future Electronics | NKE Series 1 W Single Output 5 V Isolated Sub-Miniature DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 0Tube |
|
$3.9400 / $4.5600 | Buy Now |
|
Future Electronics | NKE Series 1 W Single Output 5 V Isolated Sub-Miniature DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 0Tube |
|
$3.9400 / $4.5600 | Buy Now |
DISTI #
NKE0505SC
|
TME | Converter: DC/DC, 1W, Uin: 2.97÷3.63V, Uout: 5VDC, Iout: 200mA, SIP4 Min Qty: 1 | 21 |
|
$5.6400 / $7.5200 | Buy Now |
DISTI #
000000000001434515
|
Sager | Isolated DC/DC Converters - Through Hole 1W 5-5V SIP SINGLE DC/DC Min Qty: 1 | 944 |
|
$4.0900 / $4.5200 | Buy Now |
|
Win Source Electronics | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube / CONV DC/DC 1W 5VIN 5VOUT SIP SGL | 6800 |
|
$4.7110 / $7.0660 | Buy Now |