Part Details for NKE0305SC by Murata Power Solutions
Overview of NKE0305SC by Murata Power Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKE0305SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6282
|
Newark | Converter, Dc/Dc, Sil, 1W, 5V, No. Of Outputs:1 Output, Output Power Max:1W, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Outputrohs Compliant: Yes |Murata Power Solutions NKE0305SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 275 |
|
$7.9600 / $8.7000 | Buy Now |
DISTI #
61K3035
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 200Ma, 5V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions NKE0305SC Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0400 / $8.0400 | Buy Now |
DISTI #
811-1430-5-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1408 In Stock |
|
$5.6300 / $7.6100 | Buy Now |
|
Future Electronics | NKE Series 1 W Single Output 5 V Isolated Sub-Miniature DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$6.7600 / $6.8600 | Buy Now |
|
Future Electronics | NKE Series 1 W Single Output 5 V Isolated Sub-Miniature DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$6.7600 / $7.0500 | Buy Now |
DISTI #
NKE0305SC
|
TME | Converter: DC/DC, 1W, Uin: 2.97÷3.63V, Uout: 5VDC, Iout: 200mA, SIP4 Min Qty: 1 | 41 |
|
$4.1700 / $5.5600 | Buy Now |
DISTI #
000000000001466002
|
Sager | Isolated DC/DC Converters - Through Hole 1W 3.3-5V SIP SINGLE DC/DC Min Qty: 1 | 500 |
|
$6.1400 / $6.7900 | Buy Now |
DISTI #
NKE0305SC
|
IBS Electronics | Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube Min Qty: 40 Package Multiple: 1 | 0 |
|
$4.1491 / $5.0418 | Buy Now |