Part Details for NKAL50JB3K00 by SEI Stackpole Electronics Inc
Overview of NKAL50JB3K00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKAL50JB3K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NKAL50JB3K00
|
Avnet Americas | ALUMINUM HOUSED WIREWOUND RESISTOR - NON-INDUCTIVE RES, WW, ALUM, 50W, 3 KOHM, 5%, NON-IND (Alt: NKAL50JB3K00) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 14 Weeks, 0 Days | 0 |
|
$3.5840 / $3.9200 | Buy Now |
Part Details for NKAL50JB3K00
NKAL50JB3K00 CAD Models
NKAL50JB3K00 Part Data Attributes
|
NKAL50JB3K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NKAL50JB3K00
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 50W, 3000ohm, 3000V, 5% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | NON-INDIUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 50 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG | |
Tolerance | 5% |
Alternate Parts for NKAL50JB3K00
This table gives cross-reference parts and alternative options found for NKAL50JB3K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NKAL50JB3K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAL50JB3K00 | Fixed Resistor, Wire Wound, 50W, 3000ohm, 3000V, 5% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NKAL50JB3K00 vs KAL50JB3K00 |