Part Details for NKA6XPPG48Y by Panduit Corp
Overview of NKA6XPPG48Y by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKA6XPPG48Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-22609-ND
|
DigiKey | NK PUNCHDOWN PATCH PANEL, CAT 6A Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$1,210.2500 | Buy Now |
DISTI #
NKA6XPPG48Y
|
Avnet Americas | Connector Accessories Angled Punchdown Patch Panel Flush Mount Cat6A 48Port 2RU - Bulk (Alt: NKA6XPPG48Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$941.1800 | Buy Now |
DISTI #
PANNKA6XPPG48Y
|
Heilind Electronics | NK PUNCHDOWN PATCH PANEL, CAT 6A, ANGLED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$968.2900 / $1,019.2600 | Buy Now |
DISTI #
000000000005415436
|
Sager | Racks & Rack Cabinet Accessories NK Punchdown Patch Panel, Cat 6A, Angled Min Qty: 1 | 0 |
|
$885.6300 / $896.5700 | Buy Now |
DISTI #
10016667
|
TestEquity LLC | Panduit NKA6XPPG48Y NetKey Patch Panel, Angled, 48 Port, 2 RU, Cat 6A, Punchdown, Black, 1Pc | 0 |
|
$1,176.4800 | Buy Now |