Part Details for NKA261 by Stanley Electric Co
Overview of NKA261 by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NKA261
NKA261 CAD Models
NKA261 Part Data Attributes
|
NKA261
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
NKA261
Stanley Electric Co
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Orange, 15.24mm, 25.20 X 19 MM, LEAD FREE PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 25.20 X 19 MM, LEAD FREE PACKAGE-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Color@Wavelength | Orange | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 15.24 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 605 nm |
Alternate Parts for NKA261
This table gives cross-reference parts and alternative options found for NKA261. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NKA261, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NKG263P | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 15.24mm, 25.20 X 19 MM, LEAD FREE PACKAGE-18 | Stanley Electric Co | NKA261 vs NKG263P |