Part Details for NKA0509SC by Murata Power Solutions
Overview of NKA0509SC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKA0509SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3019
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 1W, 9V, -9V, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:9V, Output Current - Output 1:56Ma Rohs Compliant: Yes |Murata Power Solutions NKA0509SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$6.5300 / $7.8300 | Buy Now |
DISTI #
811-1420-5-ND
|
DigiKey | DC DC CONVERTER +/-9V 1W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
78 In Stock |
|
$5.6300 / $7.6100 | Buy Now |
|
Future Electronics | Isolated DC/DC Converters - Through Hole 1W 5-9V SIP DUAL DC/DC RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$6.4500 / $6.6100 | Buy Now |
DISTI #
NKA0509SC
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 9VDC, Uout2: -9VDC, SIP Min Qty: 1 | 0 |
|
$4.1900 / $4.9400 | RFQ |
DISTI #
000000000001465988
|
Sager | Isolated DC/DC Converters - Through Hole 1W 5-9V SIP DUAL DC/DC Min Qty: 1 | 0 |
|
$6.1400 / $6.7900 | Buy Now |