Part Details for NKA0303SC by Murata Power Solutions
Overview of NKA0303SC by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKA0303SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3003
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 1W, 152Ma, 3.3V, -3.3V, Power Supply Approvals:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:152Ma, Width:9.8Mm Rohs Compliant: Yes |Murata Power Solutions NKA0303SC Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000001465972
|
Sager | Isolated DC/DC Converters - Through Hole 1W 3.3V to +/-3.3V Dual Output | 0 |
|
Buy Now |