Part Details for NK8FEI by Panduit Corp
Overview of NK8FEI by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK8FEI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M7558
|
Newark | Flush Mount Screw-On Faceplates With Lab |Panduit NK8FEI RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3000 / $9.6300 | Buy Now |
DISTI #
298-15070-ND
|
DigiKey | FACEPLATE DBL GANG 8PORT IVORY Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
6 In Stock |
|
$6.8400 | Buy Now |
DISTI #
NK8FEI
|
Avnet Americas | NETKEY 8 POS DOUBLE GANG FACEPLATE - Bulk (Alt: NK8FEI) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7400 | Buy Now |
DISTI #
644-NK8FEI
|
Mouser Electronics | Wire Ducting & Raceways Flush Mount Screw-On Fplatees With Lab RoHS: Compliant | 0 |
|
$5.8000 / $6.8300 | Order Now |
DISTI #
PANNK8FEI
|
Heilind Electronics | FLUSH MOUNT SCREW-ON WITH LAB FACEPLATES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Netkey 8 Postion Couble Gang Faceplate With Labels RoHS: Compliant | 0 |
|
$4.8800 / $5.6900 | Buy Now |
DISTI #
000000000002498602
|
Sager | Wire Ducting & Raceways Flush Mount Screw-On Fplatees With Lab Min Qty: 10 | 0 |
|
$4.5200 / $5.9000 | Buy Now |