Part Details for NK6X88MRD by Panduit Corp
Overview of NK6X88MRD by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK6X88MRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y5657
|
Newark | Category 6A Netkey Punchdown Module, Rd |Panduit NK6X88MRD RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6200 / $21.6400 | Buy Now |
DISTI #
NK6X88MRD-ND
|
DigiKey | JACK MODULE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$14.4038 / $17.1900 | Buy Now |
DISTI #
NK6X88MRD
|
Avnet Americas | Conn Modular Jack F 8 POS ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: NK6X88MRD) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8300 | Buy Now |
DISTI #
644-NK6X88MRD
|
Mouser Electronics | Wire Ducting & Raceways Category 6A NetKey Punchdown Module, RD RoHS: Compliant | 0 |
|
$14.8600 / $17.1000 | Order Now |
DISTI #
PANNK6X88MRD
|
Heilind Electronics | CATEGORY 6A NETKEY PUNCHDOWN MODULE, RD | Americas - 0 in Stock |
|
$14.2656 / $18.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1700 / $14.2000 | Buy Now |
DISTI #
000000000005415422
|
Sager | Wire Ducting & Raceways Category 6A NetKey Punchdown Module, RD Min Qty: 10 | 0 |
|
$11.2700 / $14.7300 | Buy Now |
Part Details for NK6X88MRD
NK6X88MRD CAD Models
NK6X88MRD Part Data Attributes
|
NK6X88MRD
Panduit Corp
Buy Now
|
Compare Parts:
NK6X88MRD
Panduit Corp
|
Samacsys Manufacturer | Panduit |