There are no models available for this part yet.
Overview of NK6APC1M by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NK6APC1M by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67Y5480
|
Newark | Netkey Cat6A Patch Cord, Cm/Lszh, Off Wh |Panduit NK6APC1M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4500 / $22.8000 | Buy Now | |
DISTI #
NK6APC1M
|
Avnet Americas | Cable Assembly Cat 6a 1m 26AWG 8POS Modular Plug to 8POS Modular Plug PL-PL - Bulk (Alt: NK6APC1M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2200 | Buy Now | |
DISTI #
PANNK6APC1M
|
Heilind Electronics | NETKEY CAT6A PATCH CORD, OFF CMLSZH, WH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8300 / $14.9600 | Buy Now | ||
DISTI #
000000000005415308
|
Sager | Ethernet Cables / Networking Cables Netkey Cat6A Patch Cord, CM/LSZH, Off Wh Min Qty: 1 | 0 |
|
$11.8800 / $15.5200 | Buy Now |
CAD Models for NK6APC1M by Panduit Corp
Part Data Attributes for NK6APC1M by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Application
|
10GBASE-T
|
Approvals
|
ANSI/TIA-1096-A; CSA; CUL; IEC 60603-7; UL
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
MODULAR PLUG
|
Connector Side2
|
MODULAR PLUG
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.129 mm2
|
DIN Conformance
|
NO
|
Diameter
|
6.3 mm
|
IEC Conformance
|
YES
|
Length
|
1 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Shielding
|
YES
|
Wire Gauge
|
26 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|