Part Details for NK6APC19BU by Panduit Corp
Overview of NK6APC19BU by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK6APC19BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-17192-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 19' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
64 In Stock |
|
$27.6306 / $30.1400 | Buy Now |
DISTI #
NK6APC19BU
|
Avnet Americas | Cable Assembly Patch Cord Category 6A CM/LSZH 19Feet Modular Plug to Modular Plug Blue - Bulk (Alt: NK6APC19BU) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0600 | Buy Now |
DISTI #
V99:2348_21706059
|
Arrow Electronics | Cable Assembly Cat 6a 5.7m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp NetKey® RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 16 |
|
$10.1880 | Buy Now |
DISTI #
PANNK6APC19BU
|
Heilind Electronics | NETKEY COPPER PATCH CORD, 6A, CATEGORY C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.1100 / $25.7800 | Buy Now |
DISTI #
30884725
|
Verical | Cable Assembly Cat 6a 5.7m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp NetKey® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$10.1880 | Buy Now |
DISTI #
000000000005713623
|
Sager | Ethernet Cables / Networking Cables Netkey copper patch cord, category 6A, C Min Qty: 1 | 0 |
|
$20.4700 / $26.7400 | Buy Now |