There are no models available for this part yet.
Overview of NK6APC13RD by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NK6APC13RD by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NK6APC13RD
|
Avnet Americas | Cable Assembly Patch Cord Category 6A CM/LSZH 13Feet Modular Plug to Modular Plug Red - Bulk (Alt: NK6APC13RD) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0400 | Buy Now | |
DISTI #
V99:2348_21705955
|
Arrow Electronics | Cable Assembly Cat 6a 3.9m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp NetKey® RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 20 |
|
$7.8680 | Buy Now | |
DISTI #
PANNK6APC13RD
|
Heilind Electronics | NETKEY COPPER PATCH CORD, 6A, CATEGORY C | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.5600 / $21.6500 | Buy Now | ||
DISTI #
31026014
|
Verical | Cable Assembly Cat 6a 3.9m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp NetKey® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$7.8680 | Buy Now | |
DISTI #
000000000005713591
|
Sager | Ethernet Cables / Networking Cables Netkey copper patch cord, category 6A, C Min Qty: 1 | 0 |
|
$17.1900 / $22.4500 | Buy Now | |
DISTI #
C1S600800963763
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 20 |
|
$8.9200 | Buy Now |
CAD Models for NK6APC13RD by Panduit Corp
Part Data Attributes for NK6APC13RD by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Connector Support Type
|
CABLE ASSEMBLY
|