Part Details for NK5EPC7BU by Panduit Corp
Overview of NK5EPC7BU by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK5EPC7BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly UTP 2.13m 24AWG Modular Plug to Modular Plug PL-PL | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001152746
|
Sager | Ethernet Cables / Networking Cables NK BLUE CAT5E PCORD-7FT | 0 |
|
Buy Now |