Part Details for NK5EPC10YLY by Panduit Corp
Overview of NK5EPC10YLY by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for NK5EPC10YLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NK5EPC10YLY
|
Avnet Americas | Cable Assembly UTP 3.04m 24AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: NK5EPC10YLY) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9300 | Buy Now |
DISTI #
PANNK5EPC10YLY
|
Heilind Electronics | NK COPPER PATCH CORD, 5E, CATEGORY YELLO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000001703059
|
Sager | Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Yello Min Qty: 10 | 0 |
|
$7.5600 / $9.8700 | Buy Now |
Part Details for NK5EPC10YLY
NK5EPC10YLY CAD Models
NK5EPC10YLY Part Data Attributes
|
NK5EPC10YLY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NK5EPC10YLY
Panduit Corp
Category 5e Patch Cord; Connector Type A:Tangle Free Plug; Connector Type B:Tangle Free Plug; Cable Length:10ft; Color:Yellow; Wire Size (AWG):24
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY |