Part Details for NK5EPC10Y by Panduit Corp
Overview of NK5EPC10Y by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK5EPC10Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NK5EPC10Y
|
Avnet Americas | Cable Assembly UTP 3.05m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL - Bulk (Alt: NK5EPC10Y) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9300 | Buy Now |
DISTI #
70044766
|
RS | Patch Cord, Cat 5e, 8-Pos. Modular Plugon Ends (T568A), 4-24 AWG UTP, 10 ft. | Panduit NK5EPC10Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$10.5500 / $11.4600 | Buy Now |
DISTI #
PANNK5EPC10Y
|
Heilind Electronics | NK COPPER PATCH CORD, 5E, OFF CATEGORY W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UTP 3.05m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant |
30 In Stock 11002 Factory Stock |
|
$8.1600 / $9.5200 | Buy Now |
DISTI #
51698799
|
Verical | Cable Assembly Ethernet UTP 3.05m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1805 | Americas - 30 |
|
$11.4430 / $12.3797 | Buy Now |
DISTI #
000000000001703058
|
Sager | Ethernet Cables / Networking Cables Category 5E 10 Foot Min Qty: 10 | 0 |
|
$7.5600 / $9.8700 | Buy Now |
|
Master Electronics | Cable Assembly UTP 3.05m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant |
30 In Stock 11002 Factory Stock |
|
$8.1600 / $9.5200 | Buy Now |