Part Details for NK5EPC10RDY by Panduit Corp
Overview of NK5EPC10RDY by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for NK5EPC10RDY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001703057
|
Sager | Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Red U | 0 |
|
Buy Now |
Part Details for NK5EPC10RDY
NK5EPC10RDY CAD Models
NK5EPC10RDY Part Data Attributes
|
NK5EPC10RDY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NK5EPC10RDY
Panduit Corp
Category 5e Patch Cord; Connector Type A:Tangle Free Plug; Connector Type B:Tangle Free Plug; Cable Length:10ft; Color:Red; Wire Size (AWG):24
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks |