Part Details for NK5EPC10BU by Panduit Corp
Overview of NK5EPC10BU by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK5EPC10BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly UTP 3.05m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001152721
|
Sager | Ethernet Cables / Networking Cables NK BLUE CAT5E PCORD-10FT | 0 |
|
Buy Now |