Part Details for NK5EPC10BLY by Panduit Corp
Overview of NK5EPC10BLY by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK5EPC10BLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NK5EPC10BLY
|
Avnet Americas | Cable Assembly UTP 3.04m 24AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: NK5EPC10BLY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9300 | Buy Now |
DISTI #
PANNK5EPC10BLY
|
Heilind Electronics | NK COPPER PATCH CORD, 5E, CATEGORY BLACK | Americas - 0 in Stock |
|
$9.5625 / $12.2400 | Buy Now |
DISTI #
NK5EPC10BLY
|
Avnet Americas | Cable Assembly UTP 3.04m 24AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: NK5EPC10BLY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9300 | Buy Now |
DISTI #
000000000002498589
|
Sager | Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Black Min Qty: 10 | 0 |
|
$7.5600 / $9.8700 | Buy Now |