Part Details for NK5E88MWHY by Panduit Corp
Overview of NK5E88MWHY by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK5E88MWHY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K3392
|
Newark | Cat5E Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45 Wired Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Cable Mountrohs Compliant: Yes |Panduit NK5E88MWHY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6000 / $8.8200 | Buy Now |
DISTI #
298-12356-ND
|
DigiKey | JACK MODULE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
101 In Stock |
|
$7.6710 / $9.1600 | Buy Now |
DISTI #
NK5E88MWHY
|
Avnet Americas | Conn Modular Jack F 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e - Bulk (Alt: NK5E88MWHY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3500 | Buy Now |
DISTI #
644-NK5E88MWHY
|
Mouser Electronics | Modular Connectors / Ethernet Connectors NK Cat 5e leadframe jack module - White RoHS: Compliant | 0 |
|
$7.6700 / $9.1600 | Order Now |
DISTI #
71122607
|
RS | Category 5e, 8-position, 8-wire, keystone leadframe jack module. White. | Panduit NK5E88MWHY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$8.1500 / $9.1600 | Buy Now |
DISTI #
PANNK5E88MWHY
|
Heilind Electronics | NK Cat 5e leadframe jack - module White | Americas - 0 in Stock |
|
$7.6563 / $9.8000 | Buy Now |
|
Onlinecomponents.com | Conn Modular Jack F 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e RoHS: Compliant |
26 In Stock 1608 Factory Stock |
|
$7.8800 / $8.8600 | Buy Now |
DISTI #
NK5E88MWHY
|
Avnet Americas | Conn Modular Jack F 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e - Bulk (Alt: NK5E88MWHY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3500 | Buy Now |
DISTI #
000000000001703053
|
Sager | Modular Connectors / Ethernet Connectors NK Cat 5e leadframe jack module - White Min Qty: 10 | 0 |
|
$6.0500 / $7.9000 | Buy Now |
DISTI #
1221475
|
element14 Asia-Pacific | CAT5E RJ45 MODULAR JACK, 8 POSITION, 1 PORT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.1001 / $11.8747 | Buy Now |
Part Details for NK5E88MWHY
NK5E88MWHY CAD Models
NK5E88MWHY Part Data Attributes:
|
NK5E88MWHY
Panduit Corp
Buy Now
|
Compare Parts:
NK5E88MWHY
Panduit Corp
|
Samacsys Manufacturer | Panduit |