Part Details for NK5E88MRDY by Panduit Corp
Overview of NK5E88MRDY by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK5E88MRDY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K3390
|
Newark | Cat5E Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45 Wired Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Cable Mountrohs Compliant: Yes |Panduit NK5E88MRDY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7500 / $9.0000 | Buy Now |
DISTI #
298-12355-ND
|
DigiKey | JACK MODULE Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0900 | Buy Now |
DISTI #
NK5E88MRDY
|
Avnet Americas | NK CAT 5E LEADFRAME JACK MODULE - RED - Bulk (Alt: NK5E88MRDY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4800 | Buy Now |
DISTI #
644-NK5E88MRDY
|
Mouser Electronics | Modular Connectors / Ethernet Connectors NK Cat 5e leadframe jack module - Red RoHS: Compliant | 0 |
|
$8.5000 / $9.6300 | Order Now |
DISTI #
PANNK5E88MRDY
|
Heilind Electronics | NK CAT 5E LEADFRAME JACK - MODULE RED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Modular Jack F 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5 RoHS: Compliant |
24 In Stock |
|
$6.6700 / $7.7800 | Buy Now |
DISTI #
67388287
|
Verical | Conn Modular Jack F 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5 Min Qty: 10 Package Multiple: 10 Date Code: 2121 | Americas - 20 |
|
$8.6710 / $10.1140 | Buy Now |
DISTI #
000000000001703051
|
Sager | Modular Connectors / Ethernet Connectors NK Cat 5e leadframe jack module - Red Min Qty: 10 | 0 |
|
$6.1700 / $8.0600 | Buy Now |
|
Master Electronics | Conn Modular Jack F 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5 RoHS: Compliant |
24 In Stock |
|
$6.6700 / $7.7800 | Buy Now |
Part Details for NK5E88MRDY
NK5E88MRDY CAD Models
NK5E88MRDY Part Data Attributes
|
NK5E88MRDY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NK5E88MRDY
Panduit Corp
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |