Part Details for NK2FBL by Panduit Corp
Results Overview of NK2FBL by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NK2FBL Information
NK2FBL by Panduit Corp is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for NK2FBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M7540
|
Newark | Faceplate, 2Pos, Abs, Black, Accessory Type:Faceplate, For Use With:Panduit Netkey Series Keystone... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $2.7900 | Buy Now |
DISTI #
298-14987-ND
|
DigiKey | FACEPLATE SNGL GANG 2PORT BLK Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9986 / $2.5600 | Buy Now |
DISTI #
NK2FBL
|
Avnet Americas | NETKEY 2 POS FP - SINGLE GANG, BLACK - Bulk (Alt: NK2FBL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0100 | Buy Now |
DISTI #
644-NK2FBL
|
Mouser Electronics | Wire Ducting & Raceways Flush Mount Screw-On Faceplates With Lab RoHS: Compliant | 0 |
|
$1.9200 / $2.4500 | Order Now |
DISTI #
71122588
|
RS | Flush Mount Screw-On Faceplates With Lab | Panduit NK2FBL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6600 / $2.9000 | RFQ |
DISTI #
PANNK2FBL
|
Heilind Electronics | FLUSH MOUNT SCREW-ON WITH LAB FACEPLATES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Netkey 2 Position Single Gang Faceplate With Label Control Drawing RoHS: Compliant | 313 Factory Stock |
|
$2.0700 / $2.4100 | Buy Now |
DISTI #
000000000002498579
|
Sager | Wire Ducting & Raceways Flush Mount Screw-On Faceplates With Lab Min Qty: 10 | 0 |
|
$1.9100 / $2.5000 | Buy Now |
|
Master Electronics | Netkey 2 Position Single Gang Faceplate With Label Control Drawing RoHS: Compliant | 313 Factory Stock |
|
$2.0700 / $2.4100 | Buy Now |
Part Details for NK2FBL
NK2FBL CAD Models
NK2FBL Part Data Attributes
|
NK2FBL
Panduit Corp
Buy Now
|
Compare Parts:
NK2FBL
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |