Part Details for NK26/20-XL (ALTERNATE: 1741202) by INA Bearings
Overview of NK26/20-XL (ALTERNATE: 1741202) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK26/20-XL (ALTERNATE: 1741202)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72096915
|
RS | NEEDLE ROLLER ID 26MM, OD 34MM, W 20MM | INA Bearings (Schaeffler) NK26/20-XL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.7500 / $35.2800 | RFQ |