Part Details for NK102C2R3 by Amphenol Advanced Sensors
Overview of NK102C2R3 by Amphenol Advanced Sensors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK102C2R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC9217
|
Newark | Ntc Thermistor, 1K, Radial Leaded, Zero Power Resistance At 25°C:1Kohm, Product Range:Nk Series, Thermistor Mounting:Through Hole, Beta Value (K):3540K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded Rohs Compliant: Yes |Amphenol Advanced Sensors NK102C2R3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2090 |
|
$0.4790 / $1.0900 | Buy Now |