Part Details for NK102C2AB10 by Thermometrics
Overview of NK102C2AB10 by Thermometrics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NK102C2AB10
NK102C2AB10 CAD Models
NK102C2AB10 Part Data Attributes:
|
NK102C2AB10
Thermometrics
Buy Now
Datasheet
|
Compare Parts:
NK102C2AB10
Thermometrics
RESISTOR, TEMPERATURE DEPENDENT, NTC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THERMOMETRICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 3 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TAPE | |
Resistance | 1000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3627 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |