Part Details for NK03A0510000G by Anytek Technology Corporation Ltd
Overview of NK03A0510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK03A0510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8311
|
Newark | Barrier Strip Terminal Block |Amphenol Anytek NK03A0510000G Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $4.2000 | Buy Now |
DISTI #
NK03A0510000G-ND
|
DigiKey | TERM BLK 3P TOP ENTRY 7.5MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2831 | Buy Now |
DISTI #
ANYNK03A0510000G
|
Heilind Electronics | NK- 7.5-3P GREEN 90D INTERLAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
3 Partner Stock |
|
$1.1900 / $3.3000 | Buy Now | |
DISTI #
ANYNK03A0510000G
|
Interstate Connecting Components | NK- 7.5-3P GREEN 90D INTERLAC | 0 |
|
Buy Now | |
|
Master Electronics |
3 Partner Stock |
|
$1.1900 / $3.3000 | Buy Now |