Part Details for NK 8/12 TN SKF by SKF
Overview of NK 8/12 TN SKF by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK 8/12 TN SKF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKFNK8/12TN
|
TME | Bearing: needle roller, Øint: 8mm, Øout: 15mm, W: 12mm Min Qty: 1 | 0 |
|
$11.1200 / $12.7100 | RFQ |