Part Details for NJW4830U2-TE2 by Nisshinbo Micro Devices
Overview of NJW4830U2-TE2 by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJW4830U2-TE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJW4830U2-TE2TR-ND
|
DigiKey | SINGLE HIGH SIDE SWITCH Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5507 / $0.6454 | Buy Now |
DISTI #
513-NJW4830U2-TE2
|
Mouser Electronics | Gate Drivers 45V High Side 0.5A 3V/5V 0.35Ohm RoHS: Compliant | 0 |
|
$0.5500 / $1.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9430 / $1.3740 | Buy Now |
Part Details for NJW4830U2-TE2
NJW4830U2-TE2 CAD Models
NJW4830U2-TE2 Part Data Attributes
|
NJW4830U2-TE2
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJW4830U2-TE2
Nisshinbo Micro Devices
Power Field-Effect Transistor, 0.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 85 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.4 W | |
Surface Mount | YES |