Part Details for NJW4155GM1-B-TE2 by Nisshinbo Micro Devices
Overview of NJW4155GM1-B-TE2 by Nisshinbo Micro Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJW4155GM1-B-TE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJW4155GM1-B-TE2
|
Mouser Electronics | Switching Voltage Regulators Buck Conv 40V FET 2.7A 300kHz 4ms RoHS: Compliant | 0 |
|
$0.5570 / $0.5780 | Order Now |