Part Details for NJW4153U2-A-TE2 by New Japan Radio Co Ltd
Overview of NJW4153U2-A-TE2 by New Japan Radio Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Price & Stock for NJW4153U2-A-TE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$1.1000 | Buy Now |
DISTI #
C1S553600316414
|
Chip1Stop | DC/DC Switching Regulators Container: Cut Tape | 890 |
|
$0.8940 / $1.8200 | Buy Now |
Part Details for NJW4153U2-A-TE2
NJW4153U2-A-TE2 CAD Models
NJW4153U2-A-TE2 Part Data Attributes:
|
NJW4153U2-A-TE2
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJW4153U2-A-TE2
New Japan Radio Co Ltd
Switching Regulator/Controller, Current-mode, 1A, 1100kHz Switching Freq-Max, BICMOS, PDFP6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDFP-F6 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Position | DUAL |