-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Power Transistors, Complementary, 16 A, 250 V NPN, TO-3P-3LD, 30-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7076
|
Newark | Transistor, Bipol, Npn, 250V, To-3P-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:250V, Transition Frequency Ft:4Mhz, Power Dissipation Pd:200W, Dc Collector Current:16A, Dc Current Gain Hfe:8Hfe, Transistor Case Rohs Compliant: Yes |Onsemi NJW21194G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$2.8300 / $4.1600 | Buy Now |
DISTI #
89M5485
|
Newark | Audio Transistor, Npn, 250V, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:250V, Dc Collector Current:16A, Power Dissipation Pd:200W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency Ft:4Mhz Rohs Compliant: Yes |Onsemi NJW21194G Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 / $3.6600 | Buy Now |
DISTI #
NJW21194GOS-ND
|
DigiKey | TRANS NPN 250V 16A TO3P-3L Min Qty: 1 Lead time: 15 Weeks Container: Tube |
361 In Stock |
|
$1.8687 / $4.0000 | Buy Now |
DISTI #
NJW21194G
|
Avnet Americas | Trans GP BJT NPN 250V 16A 3-Pin(3+Tab) TO-3P Rail - Rail/Tube (Alt: NJW21194G) RoHS: Compliant Min Qty: 360 Package Multiple: 30 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.8538 / $2.2126 | Buy Now |
DISTI #
863-NJW21194G
|
Mouser Electronics | Bipolar Transistors - BJT 200W NPN RoHS: Compliant | 230 |
|
$1.8600 / $4.0000 | Buy Now |
|
Future Electronics | NJW Series 250 V 16 A Flange Mount NPN Silicon Power Transistor - TO-3P RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 30 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$2.0200 / $2.2300 | Buy Now |
|
Quest Components | 14 |
|
$2.2050 / $4.4100 | Buy Now | |
DISTI #
NJW21194G
|
TME | Transistor: NPN, bipolar, 250V, 16A, 200W, TO3P Min Qty: 1 | 99 |
|
$3.2600 / $4.5700 | Buy Now |
|
Ameya Holding Limited | Silicon Power Transistors | 5910 |
|
RFQ | |
DISTI #
NJW21194G
|
Avnet Asia | Trans GP BJT NPN 250V 16A 3-Pin(3+Tab) TO-3P Rail (Alt: NJW21194G) RoHS: Compliant Min Qty: 360 Package Multiple: 30 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJW21194G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJW21194G
onsemi
Bipolar Power Transistors, Complementary, 16 A, 250 V NPN, TO-3P-3LD, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-3P-3LD | |
Package Description | CASE 340AB-01, TO-3P, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 16 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |