Part Details for NJW21194G by EVVO Semiconductor
Overview of NJW21194G by EVVO Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJW21194G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5272-NJW21194G-ND
|
DigiKey | TRANS NPN 250V 16A TO3P-3L Min Qty: 1 Lead time: 1 Weeks Container: Tube |
210 In Stock |
|
$1.6259 / $3.4800 | Buy Now |