Part Details for NJW1110V-TE1 by New Japan Radio Co Ltd
Overview of NJW1110V-TE1 by New Japan Radio Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NJW1110V-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | NJW1110 Series 7.5 to 15 V 8 mA 9-Input 3-Output Stereo Audio Selector - SSOP-32 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
|
Chip1Cloud | IC AUDIO 9-IN 3-OUT 32-SSOP | 1990 |
|
RFQ | |
|
Sense Electronic Company Limited | SSOP32 | 2000 |
|
RFQ |
Part Details for NJW1110V-TE1
NJW1110V-TE1 CAD Models
NJW1110V-TE1 Part Data Attributes:
|
NJW1110V-TE1
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJW1110V-TE1
New Japan Radio Co Ltd
IC AUDIO 9-IN 3-OUT 32-SSOP
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | New Japan Radio | |
Consumer IC Type | TONE CONTROL CIRCUIT |