Consumer Circuits
NJW1105VF1
New Japan Radio Co Ltd
Description: Audio Amplifier, 2.5W, 2 Channel(s), 1 Func, BIMOS, PDSO20, SSOP-20

Overview of NJW1105VF1 by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for NJW1105VF1 by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJW1105VF1 by New Japan Radio Co Ltd

NJW1105VF1
New Japan Radio Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Part Package Code
SSOP
Package Description
LSSOP,
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Consumer IC Type
AUDIO AMPLIFIER
Gain
50 dB
Harmonic Distortion
10%
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e2
Length
6.5 mm
Number of Channels
2
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
2.5 W
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
12 V
Supply Voltage-Min (Vsup)
4 V
Surface Mount
YES
Technology
BIMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. NJW1105VF1
    New Japan Radio Co Ltd
    Audio Amplifier, 2.5W, 2 Channel(s), 1 Func, BIMOS, PDSO20, SSOP-20
    VS

Related Parts for NJW1105VF1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJW1105VF1 by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJW1105VF1 by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJW1105VF1 would you like to use for your alert(s)?
  • Please alert me when NJW1105VF1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJW1105VF1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJW1105VF1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJW1105VF1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJW1105VF1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJW1105VF1 by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: