There are no models available for this part yet.
Overview of NJW-2416-PF13 by Nanaboshi Electric Mfg Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Transportation and Logistics
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58X2416STI | Renesas Electronics Corporation | EEPROM, TSSOP(8), / | |
HN58X2416FPIAG | Renesas Electronics Corporation | EEPROM, SOP(8), /Embossed Taping |
Price & Stock for NJW-2416-PF13 by Nanaboshi Electric Mfg Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S531500005661
|
Chip1Stop | Conn Circular F 16 POS Solder ST Cable Mount 16 Terminal 1 Port RoHS: Not Compliant pbFree: No | 9 |
|
$40.8000 | Buy Now |
CAD Models for NJW-2416-PF13 by Nanaboshi Electric Mfg Co Ltd
Part Data Attributes for NJW-2416-PF13 by Nanaboshi Electric Mfg Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
NANABOSHI ELECTRIC MFG CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WATERPROOF
|
Shell Material
|
ZINC ALLOY
|
Shell Size
|
24
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|