Part Details for NJVTIP31G by onsemi
Overview of NJVTIP31G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJVTIP31G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0191
|
Newark | Bip To-220 Npn 3A 100V |Onsemi NJVTIP31G Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4570 / $0.5040 | Buy Now |
DISTI #
2156-NJVTIP31G-ND
|
DigiKey | BIP TO-220 NPN 3A 100V Min Qty: 987 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6600 In Stock |
|
$0.3000 | Buy Now |
|
Rochester Electronics | BIP TO-220 NPN 3A 100V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6600 |
|
$0.2610 / $0.3071 | Buy Now |