Part Details for NJV4031NT1G by onsemi
Overview of NJV4031NT1G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NJV4031NT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3834
|
Newark | Transistor, Aec-Q101, Npn, 40V, Sot-223, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:40V, Transition Frequency Ft:215Mhz, Power Dissipation Pd:2W, Dc Collector Current:3A, Dc Current Gain Hfe:100Hfe, Transistor Case Rohs Compliant: Yes |Onsemi NJV4031NT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2925 |
|
$0.2540 / $0.4370 | Buy Now |
DISTI #
97W6314
|
Newark | 3.0 A, 40 V Npn Bipolar Power Transistor/ Reel Rohs Compliant: Yes |Onsemi NJV4031NT1G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2420 | Buy Now |
DISTI #
NJV4031NT1GOSCT-ND
|
DigiKey | TRANS NPN 40V 3A SOT223 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2246 In Stock |
|
$0.1752 / $0.6200 | Buy Now |
DISTI #
NJV4031NT1G
|
Avnet Americas | Trans GP BJT NPN 40V 3A 4-Pin SOT-223 T/R - Tape and Reel (Alt: NJV4031NT1G) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1739 / $0.2075 | Buy Now |
DISTI #
NJV4031NT1G
|
Avnet Americas | Trans GP BJT NPN 40V 3A 4-Pin SOT-223 T/R - Tape and Reel (Alt: NJV4031NT1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1739 / $0.2075 | Buy Now |
DISTI #
NJV4031NT1G
|
Avnet Americas | Trans GP BJT NPN 40V 3A 4-Pin SOT-223 T/R - Tape and Reel (Alt: NJV4031NT1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1739 / $0.2075 | Buy Now |
DISTI #
863-NJV4031NT1G
|
Mouser Electronics | Bipolar Transistors - BJT NPN 40V LO SAT SOT223 BP RoHS: Compliant | 5380 |
|
$0.1790 / $0.4400 | Buy Now |
DISTI #
A03:0893_05206311
|
Arrow Electronics | Trans GP BJT NPN 40V 3A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R Min Qty: 4000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2331 | Asia - 4000 |
|
$0.1701 / $0.1783 | Buy Now |
DISTI #
V72:2272_07304303
|
Arrow Electronics | Trans GP BJT NPN 40V 3A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2234 Container: Cut Strips | Americas - 1049 |
|
$0.1798 / $0.2814 | Buy Now |
|
Future Electronics | NPN 40V LO SAT SOT223 BP - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1750 / $0.1910 | Buy Now |
Part Details for NJV4031NT1G
NJV4031NT1G CAD Models
NJV4031NT1G Part Data Attributes
|
NJV4031NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJV4031NT1G
onsemi
3.0 A, 40 V NPN Bipolar Power Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 215 MHz |