Part Details for NJU77554V-TE1 by Nisshinbo Micro Devices
Overview of NJU77554V-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJU77554V-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJU77554V-TE1CT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SSOP Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7757 In Stock |
|
$0.6329 / $4.4900 | Buy Now |
DISTI #
2129-NJU77554V-TE1-ND
|
DigiKey | IC Min Qty: 2000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2567 | Buy Now |
DISTI #
513-NJU77554V-TE1
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.7MHz 55uA 5mV 7V 500mW 100pF RoHS: Compliant | 0 |
|
$2.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0500 / $5.6000 | Buy Now |