Part Details for NJU7741F25-TE1 by Nisshinbo Micro Devices
Overview of NJU7741F25-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJU7741F25-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJU7741F25-TE1TR-ND
|
DigiKey | IC REG LINEAR 2.5V 100MA SOT23-5 Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2489 / $0.2675 | Buy Now |
DISTI #
513-NJU7741F25-TE1
|
Mouser Electronics | LDO Voltage Regulators 1.5uA 100mA 0.17V 10V 2.5V 280mW RoHS: Compliant | 0 |
|
$0.2360 / $0.2730 | Order Now |
|
Onlinecomponents.com | LDO Voltage Regulators 1.5uA 100mA 0.17V 10V 2.5V 280mW RoHS: Compliant | 0 |
|
$0.2050 / $0.2670 | Buy Now |
Part Details for NJU7741F25-TE1
NJU7741F25-TE1 CAD Models
NJU7741F25-TE1 Part Data Attributes
|
NJU7741F25-TE1
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJU7741F25-TE1
Nisshinbo Micro Devices
Fixed Positive LDO Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nisshinbo | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.27 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0375% | |
Load Regulation-Max | 0.375% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.525 V | |
Output Voltage1-Min | 2.475 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
Alternate Parts for NJU7741F25-TE1
This table gives cross-reference parts and alternative options found for NJU7741F25-TE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7741F25-TE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU7741F25 | Fixed Positive LDO Regulator, 2.5V, 0.27V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | NJU7741F25-TE1 vs NJU7741F25 |
NJU7751F24 | Fixed Positive LDO Regulator, 2.4V, 0.27V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | NJU7741F25-TE1 vs NJU7751F24 |
NJU7744F25 | Fixed Positive LDO Regulator, 2.5V, 0.27V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | NJU7741F25-TE1 vs NJU7744F25 |
NJU7757F4-25 | Fixed Positive LDO Regulator, 2.5V, 0.25V Dropout, CMOS, PDSO4, SC-82AB, 4 PIN | New Japan Radio Co Ltd | NJU7741F25-TE1 vs NJU7757F4-25 |
NJU7754F24 | Fixed Positive LDO Regulator, 2.4V, 0.27V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | NJU7741F25-TE1 vs NJU7754F24 |
NJU7758F4-25 | Fixed Positive LDO Regulator, 2.5V, 0.25V Dropout, CMOS, PDSO4, SC-82AB, 4 PIN | New Japan Radio Co Ltd | NJU7741F25-TE1 vs NJU7758F4-25 |
NJU7747F4-25 | Fixed Positive LDO Regulator, 2.5V, 0.27V Dropout, CMOS, PDSO4, SC-82AB, 4 PIN | New Japan Radio Co Ltd | NJU7741F25-TE1 vs NJU7747F4-25 |