Part Details for NJU7741F05-TE2 by Nisshinbo Micro Devices
Overview of NJU7741F05-TE2 by Nisshinbo Micro Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJU7741F05-TE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJU7741F05-TE2
|
Mouser Electronics | LDO Voltage Regulators 1.5uA 100mA 0.17V 10V 5.0V 280mW RoHS: Compliant | 0 |
|
$0.2360 / $0.2620 | Order Now |
Part Details for NJU7741F05-TE2
NJU7741F05-TE2 CAD Models
NJU7741F05-TE2 Part Data Attributes
|
NJU7741F05-TE2
Nisshinbo Micro Devices
Buy Now
|
Compare Parts:
NJU7741F05-TE2
Nisshinbo Micro Devices
|
Samacsys Manufacturer | Nisshinbo |