Part Details for NJU7712F0613-TE1 by Nisshinbo Micro Devices
Overview of NJU7712F0613-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJU7712F0613-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJU7712F0613-TE1-ND
|
DigiKey | NJU7712F0613-TE1 Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4641 | Buy Now |
DISTI #
513-NJU7712F0613-TE1
|
Mouser Electronics | Supervisory Circuits 2ch Voltage Detect 6.0V / 1.3V RoHS: Compliant | 0 |
|
$0.4260 / $0.4400 | Order Now |
|
Onlinecomponents.com | Supervisory Circuits 2ch Voltage Detect 6.0V / 1.3V RoHS: Compliant | 0 |
|
$0.4128 / $0.4563 | Buy Now |