Part Details for NJU7705F3-32A-TE1 by Nisshinbo Micro Devices
Overview of NJU7705F3-32A-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P |
Price & Stock for NJU7705F3-32A-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJU7705F3-32A-T1
|
Mouser Electronics | Supervisory Circuits Volt Detector 3.2v RoHS: Compliant | 0 |
|
$0.2930 / $0.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1810 / $0.2370 | Buy Now |