Part Details for NJU7670D by New Japan Radio Co Ltd
Overview of NJU7670D by New Japan Radio Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Price & Stock for NJU7670D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 475 |
|
RFQ | ||
|
Quest Components | 380 |
|
$2.9162 / $5.3022 | Buy Now |
Part Details for NJU7670D
NJU7670D CAD Models
NJU7670D Part Data Attributes:
|
NJU7670D
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU7670D
New Japan Radio Co Ltd
Switched Capacitor Regulator, 0.02A, 2.5kHz Switching Freq-Max, CMOS, PDIP14, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Additional Feature | ALSO CONFIGURED AS DOUBLER AND VREG OUTPUT VOLTAGE IS FORM -2.6V TO -18V | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | -6 V | |
Input Voltage-Min | -2.6 V | |
Input Voltage-Nom | -5 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e6 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Max | -18 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.12 mA | |
Surface Mount | NO | |
Switcher Configuration | TRIPLER | |
Switching Frequency-Max | 2.5 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |