Part Details for NJU7512VT-TE1 by Nisshinbo Micro Devices
Overview of NJU7512VT-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJU7512VT-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJU7512VT-TE1-ND
|
DigiKey | IC Min Qty: 2000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3239 | Buy Now |
DISTI #
513-NJU7512VT-TE1
|
Mouser Electronics | Network Controller & Processor ICs 1200bps MSK Modem 1.8V 1.9mA 1200bps RoHS: Compliant | 1839 |
|
$2.1900 / $4.6300 | Buy Now |
|
Onlinecomponents.com | MSK Modem - 1.2Kbps - 20-Pin SSOP RoHS: Compliant |
2000 In Stock |
|
$2.0100 / $2.4700 | Buy Now |
|
Master Electronics | MSK Modem - 1.2Kbps - 20-Pin SSOP RoHS: Compliant |
2000 In Stock |
|
$2.0100 / $2.4700 | Buy Now |