Part Details for NJU7307G by New Japan Radio Co Ltd
Overview of NJU7307G by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Part Details for NJU7307G
NJU7307G CAD Models
NJU7307G Part Data Attributes:
|
NJU7307G
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU7307G
New Japan Radio Co Ltd
Equalizer Circuit, 2 Channel(s), PDSO40, SOP-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 4.5V TO 5.5V POWER SUPPLY | |
Consumer IC Type | EQUALIZER CIRCUIT | |
Harmonic Distortion | 0.05% | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e2 | |
Length | 26.6 mm | |
Number of Bands | 11 | |
Number of Channels | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.9 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.4 mm |