Part Details for NJU7250F33-TE1 by New Japan Radio Co Ltd
Overview of NJU7250F33-TE1 by New Japan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJU7250F33-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.3340 | Buy Now |
Part Details for NJU7250F33-TE1
NJU7250F33-TE1 CAD Models
NJU7250F33-TE1 Part Data Attributes
|
NJU7250F33-TE1
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU7250F33-TE1
New Japan Radio Co Ltd
Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO5, MTP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | MTP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Dropout Voltage1-Max | 0.3 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e6 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for NJU7250F33-TE1
This table gives cross-reference parts and alternative options found for NJU7250F33-TE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7250F33-TE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1121N33B-TL | Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NJU7250F33-TE1 vs R1121N33B-TL |
R1121N32B | Fixed Positive LDO Regulator, 3.2V, 0.3V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NJU7250F33-TE1 vs R1121N32B |
R1111N32A-TL | Fixed Positive LDO Regulator, 3.2V, 0.3V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NJU7250F33-TE1 vs R1111N32A-TL |
R1111N33A-TL | Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NJU7250F33-TE1 vs R1111N33A-TL |
R1111N32A | Fixed Positive LDO Regulator, 3.2V, 0.3V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NJU7250F33-TE1 vs R1111N32A |
NJU7250F32-TE2 | Fixed Positive LDO Regulator, 3.2V, 0.3V Dropout, CMOS, PDSO5, MTP-5 | New Japan Radio Co Ltd | NJU7250F33-TE1 vs NJU7250F32-TE2 |
R1111N32B-TL | Fixed Positive LDO Regulator, 3.2V, 0.3V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NJU7250F33-TE1 vs R1111N32B-TL |
R1121N33A-TL | Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NJU7250F33-TE1 vs R1121N33A-TL |
R1121N33A | Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NJU7250F33-TE1 vs R1121N33A |
R1111N33B | Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NJU7250F33-TE1 vs R1111N33B |