-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, CMOS, PSSO3, SOT-89, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.3610 | Buy Now |
|
Chip1Cloud | SUPER LOW OPERATING CURRENT C-MOS 3-TERMINAL VOLTAGE REGULATOR | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJU7200U25
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU7200U25
New Japan Radio Co Ltd
Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, CMOS, PSSO3, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOT-89 | |
Package Description | , TO-243 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 14 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e6 | |
Length | 4.5 mm | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 2.625 V | |
Output Voltage1-Min | 2.375 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for NJU7200U25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7200U25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD2981CU25TR | 2.5V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PSSO3, LEAD FREE, SOT-89, 3 PIN | STMicroelectronics | NJU7200U25 vs LD2981CU25TR |
AIC1734-25CXATR | Fixed Positive LDO Regulator, 2.5V, 0.67V Dropout, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | NJU7200U25 vs AIC1734-25CXATR |
S-1206B25-U3T1G | Fixed Positive LDO Regulator, 2.5V, 0.36V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | NJU7200U25 vs S-1206B25-U3T1G |
AZ1117BR-2.5TRE1 | Fixed Positive LDO Regulator, 2.5V, BIPolar, PSSO3, ROHS COMPLIANT, SOT-89, 3 PIN | Diodes Incorporated | NJU7200U25 vs AZ1117BR-2.5TRE1 |
AIC1734-25PXTTR | Fixed Positive LDO Regulator, 2.5V, 0.67V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | Analog Integrations Corporation | NJU7200U25 vs AIC1734-25PXTTR |
AIC1734-25PXTBG | Fixed Positive LDO Regulator, 2.5V, 0.67V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | Analog Integrations Corporation | NJU7200U25 vs AIC1734-25PXTBG |
AIC1722A-25PXATR | Fixed Positive LDO Regulator, 2.5V, CMOS, PSSO3, SOT-89, 3 PIN | Analog Integrations Corporation | NJU7200U25 vs AIC1722A-25PXATR |
AZ1117BR-2.5TRE1 | Fixed Positive LDO Regulator, 2.5V, BIPolar, PSSO3, ROHS COMPLIANT, SOT-89, 3 PIN | Diodes-BCD | NJU7200U25 vs AZ1117BR-2.5TRE1 |
AP130-25YRL-13 | Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, CMOS, PSSO3, ROHS COMPLIANT, SOT-89R, 3 PIN | Diodes Incorporated | NJU7200U25 vs AP130-25YRL-13 |
AIC1734-25CXTTR | Fixed Positive LDO Regulator, 2.5V, 0.67V Dropout, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | NJU7200U25 vs AIC1734-25CXTTR |